
Denver PMO-15604 LED EEC B (A - G) 39.6 cm (15.6 inch) 16:9 30 ms Mini HDMI™, USB C®, Headphone jack (3.5 mm) IPS LED
Highlights & Details
Denver PMO-15604 LED
- Screen size 39.6 cm (15.6 inch) Full HD, Response time: 30 msEnergy efficiency rating (calc): B (A - G)
- Interfaces: Mini HDMI™, USB C®, Headphone jack (3.5 mm);Full HD, Built-in speakers, Headphone jack, Tiltable, HDR
Technical specifications
- Product type
LED
- Screen size diagonal (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Screen size diagonal (inches)
15 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
30 ms
- Brightness
250 cd/m²
- Static contrast ratio
1000 : 1
- Interfaces
Mini HDMI™
USB C®
Headphone jack (3.5 mm)
- No. of HDMI ports
1 x
- No. of USB ports
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- No. of USB 3.0 ports
2 x
- Features
Full HD
Built-in speakers
Headphone jack
Tiltable
HDR
- Audio power (max.)
2x1 W
- Hor. viewing angle
170°
- Vertical viewing angle
170°
- Screen coating
Anti-glare
- Curved monitor
No
- HDR support
Yes
- Width
365 mm
- Height
235 mm
- Depth
16 mm
- Weight
940 g
- Power supply (details)
Via USB-C
- Dim
(W x H x D) 365 x 235 x 16 mm
- Display size
- 23 inch
- Display type
In-plane switching
- Range of uses
Office
Gaming
Home
Media
- Display resolution mode
Full HD
- Wall mounting option
75 x 75mm VESA standard
B (A - G)
- Display
39.6 cm (15.6 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
39.6 cm
- Power consumption (ON)
6 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3532425 Denver PMO-15604 LED EEC B (A - G) 39.6 cm (15.6 inch) 16:9 30 ms Mini HDMI™, USB C®, Headphone jack (3.5 mm) IPS LED
Description
Denver PMO-15604: Your ultimate portable 15.6" full HD monitor.
Experience maximum productivity and entertainment, no matter where you are! The Denver PMO-15604 is the ideal second screen for traveling, home office or gaming. Its brilliant 15.6" full HD IPS panel provides pin-sharp images and wide viewing angles.Thanks to the universal USB Type-C 3.1 connection, you often only need a single cable for image, data and power from your compatible laptop or smartphone. With Mini HDMI and built-in speakers, it is also instantly connected to games consoles (PS5, Xbox) or any PC. Increase your flexibility and turn the world into your workplace!
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
Frequently Bought Together
(*All information is plus legal VAT)€ 101.47*
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










![Renkforce Hard drives, Current Cable extension [1x SATA plug 7+15-pin - 1x SATA socket 7+15-pin] 0.50 m Red, Orange, Bla](https://asset.conrad.com/media10/isa/160267/c1/-/en/975535_LB_02_FB/renkforce-hard-drives-current-cable-extension-1x-sata-plug-7-15-pin-1x-sata-socket-7-15-pin-0-50-m-red-orange-bla.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Current Y cable [1x SATA power plug - 1x IDE power socket 4-pin, Floppy plug 4-pin] 0.20 m Black, Red, Yellow](https://asset.conrad.com/media10/isa/160267/c1/-/en/975501_LB_00_FB/renkforce-current-y-cable-1x-sata-power-plug-1x-ide-power-socket-4-pin-floppy-plug-4-pin-0-20-m-black-red-yellow.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)









































