
Number
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
14-day return policy included
Highlights & Details
Brennenstuhl 1159720216 Surge protection power strip
- Protects valuable devices against surges with a max. Leakage current up to 13,500 ASafety switch with two-pole on/off switchingSockets with increased contact protection in practical 45°-arrangement
Technical specifications
- Angle earthing contact plug
- Product type
Surge protection power strip
- Light bulb features
Surge protection
incl. switch
Child safety
- Outlets
6
- Cable length
2.00 m
- Used at
Indoors
- Material
Plastic
- Function display
visual
- Leakage current
13.5 kA
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V
- Power rating
3680 W
- Factory colour
White
- Length
50 mm
- Width
90 mm
- Height
395 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1216352 Brennenstuhl 1159720216 Surge protection power strip 6x White PG connector 1 pc(s)
Description
Eco-Line 13,500 A power strip with surge protection
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 49.96€ 45.96*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































