
Highlights & Details
Surge Protection Power Strip 6-fold
- Up to 5 million insurance coverage
- With audible tone and visual signal light
- Leakage current 15 000 A
Technical specifications
- Illuminated toggle switches.
- Product type
Surge protection power strip
- Light bulb features
Surge protection
incl. switch
Child safety
- Outlets
6
- Cable length
3.00 m
- Used at
Indoors
- Material
Plastic
- Function display
visual
acoustic
- Leakage current
15 kA
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Power rating
3500 W
- Factory colour
Anthracite
- Length
65 mm
- Width
105 mm
- Height
485 mm
- Depth
400 mm
- Continuous power sockets
6
- Nominal voltage (details)
230 V AC
- Nominal current (details)
16 A
- Operating voltage
230 V/50 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 610816 Brennenstuhl 1159540376 Surge protection power strip 6x Anthracite PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 610816 Brennenstuhl 1159540376 Surge protection power strip 6x Anthracite PG connector 1 pc(s)
User & Safety Instructions 610816 Brennenstuhl 1159540376 Surge protection power strip 6x Anthracite PG connector 1 pc(s)
Conformity certificate
Conformity certificate 610816 Brennenstuhl 1159540376 Surge protection power strip 6x Anthracite PG connector 1 pc(s)
Signal word
Caution
Description
Features
- Child lock
- Illuminated toggle switches.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 74.96€ 70.96*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































