
Highlights & Details
Brennenstuhl 1391010400 Surge protection power strip
- 4-way socket strip With overvoltage protection 60,000 A. 3 m cable, with switchEMI/RFI suppression filter
Technical specifications
- Product type
Surge protection power strip
- Light bulb features
Surge protection
- Outlets
4
- Cable length
3 m
- Used at
Indoors
- Material
Aluminium
Plastic
- Surge protection for
Mains outlets
- Function display
visual
- Leakage current
60000 A
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V
- Power rating
3500 W
- Factory colour
Silver
Black
- Length
76 mm
- Width
103 mm
- Height
470 mm
- Depth
2000 mm
- Continuous power sockets
4
- Switchable sockets
4
- Weight
1170 g
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2567852 Brennenstuhl 1391010400 Surge protection power strip Silver, Black PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2567852 Brennenstuhl 1391010400 Surge protection power strip Silver, Black PG connector 1 pc(s)
Description
This text is machine translated.
Features
- Protects valuable devices against surges with a max. leakage current of up to 60,000 A.Function control lamp for overvoltage protectionSockets with increased touch protection in a practical 45° arrangementInnovative mounting concept Total power max. 16 A/3500 W.Cable length 3 mCABLE DESIGNATION H05VV-F 3G1.5Nominal current 16 AAutomatic cutout 16 A.
Scope of delivery
- Multiple socket strip
Frequently Bought Together
(*All information is plus legal VAT)€ 105.96€ 101.96*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































