
Number
Total (€ 46.99 / piece)
€ 46.99
incl. VAT
14-day return policy included
Highlights & Details
Brennenstuhl 1156057128 19" power strip
- 8-way black/light gray 3 m H05VV-F 3G1.0
- 19" format with cold device plug
- 19" wide and 1.5 HE high
- This text is machine translated.
Technical specifications
- max. current rating 10 A
- Product type
19" power strip
- Light bulb features
Child safety
- Outlets
8
- Cable length
3.00 m
- Cable standard
H05VV-F 3G 1,5 mm²
- Factory colour
Black
Light grey
- Length
60 mm
- Width
100 mm
- Height
482 mm
- Depth
400 mm
- Continuous power sockets
8
- Weight
0.872
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2205136 Brennenstuhl 1156057128 19" power strip Black, Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2205136 Brennenstuhl 1156057128 19" power strip Black, Light grey 1 pc(s)
Description
Features
- For installation in 19" network or server cabinets
- Stable, shapely compact strips made of high-break-proof special plastic
- Earthing contact sockets in 45° arrangement, also for angle plugs
- Sockets with increased touch protection.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 104.96€ 100.96*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































