
Highlights & Details
6x protective contact socket strip with USB-A & USB-C®
- 6 earthing contact socket-outlets: Provides adequate space for all your electronic devices and consumers.
- Integrated USB charging ports: Equipped with a USB-A and a USB-C® charging port providing a total power of up to 17 W – Ideal for quick charging of smartphones, tablets and other USB devices.
- Overvoltage protection 60kA: Protects your sensitive electronics reliably against harmful surges and voltage spikes, which can be caused by lightning strikes or mains fluctuations.
- EMI/RFI suppression filter protects against noise interference
- USB overcurrent protection: An additional protection level for your USB devices, which protects against damages caused by too high currents.
- Robust aluminum housing: Guarantees long life and an attractive appearance, which merges seamlessly with every environment.
- Master ON/OFF switch: Allows you to centrally switch all connected devices on and off at the touch of a single button, WAS reduces power consumption and simplifies use.
- Increased protection against accidental contact: Provides additional safety, minimizing the risk of accidental contact with live parts.
- Mounting holes: Enable easy and secure wall or table mounting to create order and save space.
- Cable management: Helps you to keep cables clean and organized, reduces cable clutter and ensures a tidy work area.
Technical specifications
- With overload protection
- Product type
Surge protection power strip
- Light bulb features
incl. switch
incl. USB
incl. USB-C®
Surge protection
- Outlets
6
- Cable length
3.00 m
- Used at
Indoors
- Material
Aluminium
- Surge protection for
Mains outlets
- Leakage current
60 kA
- Type
USB-A: 5 V/DC 2.4A, 12W max.
USB-C®: 5 V/DC 3A, 15W max.
Total: 3.4A, 17W max.
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V AC
- Power rating
3680 W
- Factory colour
Black
Silver
- Length
601 mm
- Width
74 mm
- Height
43 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402837 Sygonix SY-6805674 Surge protection power strip 6x Black, Silver PG connector 1 pc(s)
Warranty Terms
Warranty Terms 3402837 Sygonix SY-6805674 Surge protection power strip 6x Black, Silver PG connector 1 pc(s)
Description
The Sygonix socket strip is the ideal choice for all, who are looking for a reliable, safe and versatile power supply solution for home or office.
This text is machine translated.
Scope of delivery
- Power strip
- User manual
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































