
Number
Total (€ 40.99 / piece)
€ 40.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Power strip
- Light bulb features
Child safety
- Outlets
6
- Cable length
1.40 m
- Used at
Indoors
- Mounting type
Fixing holes
- Material
Plastic
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V
- Power rating
3600 W
- Factory colour
Grey
Black
- Length
482.6 mm
- Width
71 mm
- Height
58 mm
IP20
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1417187 Kopp 226720018 Power strip 6x Grey, Black PG connector 1 pc(s)
Description
Robust channel socket strip 16 A, 250 V, max. 3600 W, IP20 with increased protection against accidental contact.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 59.97€ 55.97*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































