
Highlights & Details
Digitus DA-70614 Power strip (+ switch)
- 4 earthing contact sockets arranged at an angle of 45°, also suitable for angled plugs
- 2 USB ports for charging mobile devices (5 V/2 A)
- 2 clamp holders for different table top thicknesses
Technical specifications
- Input voltage 110 - 240 VAC
- Frequency: 50 Hz
- Output power 3680 W, 16 A max.
- Weight: 700 g
- Color: Silver/black
- Product type
Power strip (+ switch)
- Light bulb features
Child safety
Connector combo
incl. USB
incl. USB charging port
- Outlets
4
- Cable length
1.50 m
- Used at
Indoors
Fixed
- Mounting type
Structure
Clip
Clip-fit
Clamp
Fixing holes
Screw fastening
Table
- Material
Aluminium
Plastic
- Function display
visual
- Plug type
PG connector
- Operating voltage
230 V AC
- Power rating
3680 W
- Factory colour
Aluminium
Aluminium silver
Black
Silver
- Length
92 mm
- Width
345 mm
- Height
75 mm
IP20
- Weight
1.00
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2265617 Digitus DA-70614 Power strip (+ switch) Aluminium , Aluminium silver, Black, Silver PG connector 1 pc(s)
Description
This text is machine translated.
Features
- Illuminated safety switch for switching on and off
- Increased contact protection: Plastic covers close the contacts of the socket
- High-quality aluminum housing
- Also suitable for wall mounting.
Scope of delivery
- 4-way Office power strip with 2 x USB ports
- 2 x clamp holders
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 38.97€ 34.97*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































