
Highlights & Details
Brennenstuhl 1392000232 Surge protection power strip
- 14 series safety socket strip with 3M cable length (H05VV-F 3G1,5) and increased contact protection - Ideal for securing your entertainment electronics (TV system, PC, gaming ..);Gaming multiple socket with 2 illuminated safety switches, two-pin switchable: 1x 4 sockets, 1x 6 sockets - additional 4 permanent sockets;High-end power strip with surge protection - protects valuable devices against surges with a max. Leakage current up to 120.000A (protects during thunderstorms, lightning, etc.);Gaming plug connector with 2 USB A charging sockets 5V/3.10A, 15.5W, switched via switch 1 - for charging electronic devices such as smartphones, tablets and other USB-compatible devices;Multiple socket strips with overvoltage protection can reduce voltage spikes, so that the connected devices are not damaged
Technical specifications
- Product type
Surge protection power strip
- Light bulb features
Child safety
incl. 2 switches
incl. USB
Surge protection
- Outlets
14
- Cable length
3.00 m
- Used at
Indoors
- Material
Aluminium
- Surge protection for
Mains outlets
- Leakage current
120 KA
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V
- Power rating
3600 W
- Factory colour
Silver
Black
- Length
70 mm
- Width
168 mm
- Height
665 mm
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- Continuous power sockets
14
- Switchable sockets
10
- Weight
2.39
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2127681 Brennenstuhl 1392000232 Surge protection power strip 14x Silver, Black PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2127681 Brennenstuhl 1392000232 Surge protection power strip 14x Silver, Black PG connector 1 pc(s)
Description
* With overvoltage protection and interference suppression filter
* 2 safety switch illuminated, two-pole on/off: 1x 4 sockets, 1x 6 sockets
* Protection for your equipment from electrical interference, such as overvoltages, indirect lightning strikes or line noise, with a maximum of leakage currents up to 120,000 A.
* Safe function through integrated thermal monitoring with function display and power outlet shut-off
* High quality protection against RF interference with integrated filters
* Power strip with 4 permanent sockets
* Extremely stable, anodized aluminum housing
* Intelligent, interchangeable module system
* Reliable and durable thanks to powerful components
* Circuit breaker 16A
* Nominal current 16A
* 2 USB charging sockets, connected via switch 1
* Charge the connected devices with two built-in USB A ports 5V/3.10A, 15.5W
This text is machine translated.
Features
- 2 illuminated safety switches, two-pole can be switched on/off: 1x 4 sockets, 1x 6 sockets
- 4 permanent sockets
Scope of delivery
- Outlet strip
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 153.97€ 149.97*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































