
Highlights & Details
Brennenstuhl 1153240026 Power strip (+ switch)
- -way earthing contact socket strip with 1.5m cable length (H05VV-F 3G1,5) and a socket alignment of 45°; 4-way USB connector strip with increased contact protection - provides even more security in the household; power strip with 2 USB A charging sockets 5V/2.10A, 10.5W; multi-socket with illuminated safety switch for switching on and off (two-pole); eColor connector strip with USB in elegant, slim, Timeless and high-quality white/black design
Technical specifications
- Nominal current: 16 A
- Product type
Power strip (+ switch)
- Light bulb features
incl. USB
- Outlets
4
- Cable length
1.50 m
- Used at
Indoors
- Material
Plastic
- Function display
visual
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V
- Power rating
3500 W
- Factory colour
White
Black
- Length
58 mm
- Width
80 mm
- Height
310 mm
IP20
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- Continuous power sockets
4
- Weight
0.44
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1948223 Brennenstuhl 1153240026 Power strip (+ switch) 4x White, Black PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1948223 Brennenstuhl 1153240026 Power strip (+ switch) 4x White, Black PG connector 1 pc(s)
Description
* Charge the connected devices with two built-in USB A ports 5V/2.10A, 10.5W
* Elegant, slim, timeless and high quality design
* Earthing contact sockets arranged at 45°, also for angled plugs
* Polished surface
* Safety switch illuminated, two-pole on/off switchable
This text is machine translated.
Features
- Earthing contact socket outlets in 45° arrangement also for angled plugs
- Illuminated safety switch, two-pole on/off switchable
- Sockets with increased touch protection
- 2 USB charging sockets
- Total charging current max. 2100 mA for fast charging.
Frequently Bought Together
(*All information is plus legal VAT)€ 33.97€ 29.97*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































