
Highlights & Details
Hama 00137259 Surge protection power strip
- Sockets can be switched individually
- ideal for power supplies
- With overload and touch protection
Technical specifications
- Product type
Surge protection power strip
- Light bulb features
incl. switch
Individually switchable
Child safety
- Outlets
6
- Cable length
1.40 m
- Used at
Indoors
- Mounting type
Fixing holes
- Material
Plastic
- Function display
visual
- Leakage current
4500 A
- Plug type
PG connector
- Cable standard
H05VV 3G 1,5 mm²
- Operating voltage
230 V
- Power rating
3500 W
- Factory colour
Black
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1533485 Hama 00137259 Surge protection power strip 6x Black PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1533485 Hama 00137259 Surge protection power strip 6x Black PG connector 1 pc(s)
User & Safety Instructions 1533485 Hama 00137259 Surge protection power strip 6x Black PG connector 1 pc(s)
User & Safety Instructions 1533485 Hama 00137259 Surge protection power strip 6x Black PG connector 1 pc(s)
Description
Lightning strike. The hanging eyelets integrated in the power strip enable easy wall mounting with screws and the 6 illuminated switches enable an individual switching on and off of the connected devices. Thus, the power strip is ideal for PC and HiFi components, workshop etc. With the additional illuminated two-pole main switch all sockets can be switched off and on at once. The Hama power strip is ideal for power supplies thanks to the greater distances between the individual sockets and the 90° rotated socket inserts. The power strip also has an optical function display of the overvoltage protection and increased touch protection.
This text is machine translated.
Features
- Optical function display
- Large distances between the individual sockets
- Socket inserts rotated by 90°
- Integrated suspension eyes.
Frequently Bought Together
(*All information is plus legal VAT)€ 48.96€ 44.96*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































