
Highlights & Details
4-way Socket strip with individual switches
- "Each socket can be switched individually
- Safe shutdown via 2-pole main switch
- With increased protection against accidental contact"
Technical specifications
- Product material: PP
- Feed length 1.4 meters
- Power max. 3680 W
- Connection 250 VAC, 16 A.
- Cable H05VV-F 3G 1.5 mm²
- Product type
Power strip (+ switch)
- Light bulb features
Child safety
incl. switch
Individually switchable
- Outlets
4
- Cable length
1.40 m
- Used at
Indoors
- Material
Plastic
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
250 V AC
- Factory colour
White
- Length
246 mm
- Width
77 mm
- Height
42 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2267534 Sygonix SY-4535068 Power strip (+ switch) White PG connector 1 pc(s)
Warranty Terms
Warranty Terms 2267534 Sygonix SY-4535068 Power strip (+ switch) White PG connector 1 pc(s)
Description
Features
- "Product colour: White
- Product Material: PP
- Cable length: 1.4 meters
- Power: max. 3680 W
- Voltage: 250 V/AC, 16 A
- Cable: H05VV-F 3G 1.5 mm²"
Scope of delivery
- "4-way socket strip
- User manual"
Frequently Bought Together
(*All information is plus legal VAT)€ 29.97€ 25.97*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























