
Highlights & Details
6-way surge protection socket strip with USB
- Overvoltage protection integrated2 USB charging portsEach socket can be switched individuallyTable or wall mounting possibleLowered switches prevent accidental switching
Technical specifications
- - max. 3680W
- - 5V DC, max 2.1A for the USB charger
- Product type
Surge protection power strip
- Light bulb features
Child safety
Surge protection
Individually switchable
incl. USB
- Outlets
6
- Cable length
1.50 m
- Used at
Indoors
- Mounting type
Fixing holes
- Material
PP
- Leakage current
9 kA
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V AC
- Power rating
16 A
- Factory colour
Black
- Length
460 mm
- Width
76 mm
- Height
44 mm
IP20
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1656672 Renkforce RF-3313344 Surge protection power strip Black PG connector 1 pc(s)
User & Safety Instructions 1656672 Renkforce RF-3313344 Surge protection power strip Black PG connector 1 pc(s)
Conformity certificate
Conformity certificate 1656672 Renkforce RF-3313344 Surge protection power strip Black PG connector 1 pc(s)
Description
6 slots can be used simultaneously
With 6 slots with extra distance and 90° rotated socket pots, this socket strip also offers enough space for large connection cables and plug-in power supplies, so that all connections can always be used. Each connection can be switched individually via the recessed toggle switch. A fixed mounting at table or wall is also possible via the side mounting device.
Integrated surge protection
An integrated overvoltage protection protects connected devices against damage through overvoltage, the increased touch protection provides for additional safety.
Additional 2 USB ports
2 USB connections with 2.1 ampere charging power round off the equipment.
This text is machine translated.
Features
- Extra large distance for power supplies
- Fixed mounting possible
- Increased protection against accidental contact
- 90° turned socket pots for more order.
Scope of delivery
- 6-way surge protection socket strip with USB
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 41.96€ 37.96*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































