
Highlights & Details
10-way master-slave socket strip
- Convenient switch and save electricity through master-slave function
- Surge protection also for Internet, TV and telephone connection
- Power supply for up to 10 devices (8 x earthing contact, 2 x Euro plug)
Technical specifications
- Standby, approx. 0.8W
- Product type
Smart power strips (Master-Slave strips)
- Light bulb features
Surge protection
Master-Slave function
incl. switch
Child safety
- Outlets
10
- Cable length
1.50 m
- Used at
Indoors
- Mounting type
No
- Material
Aluminium
- Surge protection for
DVB-C, Cable (Coax)
Networks (RJ45)
Phone/fax (RJ11)
- Function display
visual
- Leakage current
9 kA
- Activation threshold
8 - 80 W
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V AC
- Power rating
550 W Master, Slave: 1700 W (total)
- Factory colour
Black
Aluminium
- Length
370 mm
- Width
157 mm
- Height
54 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1296315 Renkforce 1015A-CMB-SXMS Smart power strips (Master-Slave strips) 10x Black, Aluminium PG connector 1 pc(s)
Conformity certificate
Conformity certificate 1296315 Renkforce 1015A-CMB-SXMS Smart power strips (Master-Slave strips) 10x Black, Aluminium PG connector 1 pc(s)
Description
This text is machine translated.
Features
- 2-pin. Power switch
- Changeable fuse
- 4 sockets with persistent current
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 55.97€ 51.97*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































