
Highlights & Details
Premium-Alu-Line socket strip, 16-way Duo technology
- 16er earthing contact socket strip with 3M cable length H05VV -F 3G1.5 and integrated increased touch protection
- Plug connector is ideal for office, industry, trade, private to connect PC, printer, modem, etc.
- Socket strip in attractive, timeless, stable housing made of aluminum with insensitive, matt anodized surface extra robust
- With two illuminated safety switches for switching on and off (two-pole)
Technical specifications
- Product type
Power strip (+ switch)
- Light bulb features
Child safety
incl. 2 switches
incl. bracket
- Outlets
16
- Cable length
3.00 m
- Used at
Indoors
- Mounting type
Free standing
- Material
Aluminium
- Function display
visual
- Type
2 x 8-way
- Plug type
PG connector
- Cable standard
H03VV-F 3G 1,5 mm²
- Operating voltage
230 V
- Factory colour
Silver
Black
- Length
65 mm
- Width
155 mm
- Height
533 mm
- Continuous power sockets
16
- Weight
1.72
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1650702 Brennenstuhl 1391000916 Power strip (+ switch) Silver, Black PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1650702 Brennenstuhl 1391000916 Power strip (+ switch) Silver, Black PG connector 1 pc(s)
Description
- attractive, timeless, stable aluminum housing with insensitive, matt anodized surface
- special socket arrangement for power supplies
- extra robust stability
- earthing contact sockets in 45° arrangement, also for angled plugs
- safety switch illuminated, Two-pole on/off -
excess cable remains in the cable holder
- with hanging device
- with 16 -fold switchable sockets
- plug system DE
This text is machine translated.
Features
- Connection of computer/video and audio systems and devices such as PCS, printers, modems, etc. in industry, trade and private
- Special socket arrangement for power supplies.
Frequently Bought Together
(*All information is plus legal VAT)€ 70.97€ 66.97*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































