
Number
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
14-day return policy included
Highlights & Details
Brennenstuhl 1153300128 Power strip (+ switch)
- 8er earthing contact socket strip with 90° arrangement of the sockets, 2m cable length H05VV -F 3G1.5 and increased touch protection
- Cable output of the connector strip can be varied on both sides
- Multiple plug with practical fixing eyelets for wall M.
Technical specifications
- Product type
Power strip (+ switch)
- Light bulb features
Child safety
incl. switch
- Outlets
8
- Cable length
2.00 m
- Used at
Indoors
- Mounting type
Fixing holes
- Material
Plastic
- Type
1 Switch
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Power rating
3500 W
- Factory colour
Black
- Length
60 mm
- Width
80 mm
- Height
570 mm
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- Continuous power sockets
8
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 613397 Brennenstuhl 1153300128 Power strip (+ switch) 8x Black PG connector 1 pc(s)
Description
The Primera line 8-series power strip from Brennenstuhl in black and 2m cable possesses not only an increased protection against accidental contact, but also impresses through the following characteristics:
* Sockets with a 90° arrangement
* With cable clip to attach the cable
* Cable output can be variable on both sides
* Comfortable distance between the sockets
* With mounting lugs for wall mounting
* Safety switch illuminated, two-pole on/off switchable
This text is machine translated.
* Sockets with a 90° arrangement
* With cable clip to attach the cable
* Cable output can be variable on both sides
* Comfortable distance between the sockets
* With mounting lugs for wall mounting
* Safety switch illuminated, two-pole on/off switchable
This text is machine translated.
Features
- 8pc protective contact outlet strip with 2m cable length H05VV-F 3G1,5 and increased contact protection
- The cable output of the connector strip is variable on both sides
- Multiple plug with convenient fastening lugs for wall mounting and cable clip for securing the cable
- Multiple socket with illuminated safety switch for switching on and off (two-pole)
- Primera-Line connector strip in black color with convenient 90° arrangement of sockets
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 41.46€ 37.46*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































