
Highlights & Details
6-way master/slave socket strip FLASH
- 1 x master code and 5 x slave sockets
- Master/Slave Function: with the on/off switch of the device, which is in the master socket, all devices in the slave sockets are switched on automatically with
- This text is machine translated.
Technical specifications
- Product type
Smart power strips (Master-Slave strips)
- Outlets
6
- Cable length
1.50 m
- Used at
Indoors
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V
- Power rating
3500 W
- Factory colour
White
Black
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1857970 AS Schwabe 18672 Smart power strips (Master-Slave strips) White, Black PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1857970 AS Schwabe 18672 Smart power strips (Master-Slave strips) White, Black PG connector 1 pc(s)
Conformity certificate
Conformity certificate 1857970 AS Schwabe 18672 Smart power strips (Master-Slave strips) White, Black PG connector 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 42.97€ 38.97*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































