
Highlights & Details
6-way surge protection socket strip
- Integrated overvoltage protection
- each socket can be switched individually
- Safe switching off via 2-pin main switch
- with increased touch protection
Technical specifications
- Product type
Surge protection power strip
- Light bulb features
Surge protection
incl. switch
Child safety
Individually switchable
- Outlets
6
- Cable length
1.50 m
- Used at
Indoors
- Material
Plastic
- Leakage current
9 kA
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V
- Power rating
3500 W
- Factory colour
Black
- Length
325 mm
- Width
70 mm
- Height
39 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1296314 Renkforce 615B-CMB-S Surge protection power strip 6x Black PG connector 1 pc(s)
Conformity certificate
Conformity certificate 1296314 Renkforce 615B-CMB-S Surge protection power strip 6x Black PG connector 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Outlet strip
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 32.97€ 28.97*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































