
Highlights & Details
3-way power strip with timer
- 2 sockets with timer function and 1 normal socket (always on)
- Digital weekly timer
- Max. 12 on/off programs per day
Technical specifications
- Product type
Power strip (+ timer)
- Light bulb features
incl. timer
programmable
Child safety
- Outlets
3
- Cable length
1.40 m
- Used at
Indoors
- Material
Plastic
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V AC
- Power rating
3680 W
- Factory colour
White
- Length
264 mm
- Width
40 mm
- Height
58 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2337539 Sygonix SY-4675078 Power strip (+ timer) 3x White PG connector 1 pc(s)
Warranty Terms
Warranty Terms 2337539 Sygonix SY-4675078 Power strip (+ timer) 3x White PG connector 1 pc(s)
Description
Features
- With LCD display
- 24-hour clock
- Manual, timer and countdown modes
- With backup battery
- Enhanced protection against accidental contact
Scope of delivery
- Power strip (with 1x CR2032 battery)
- User manual
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































