
Highlights & Details
Cable box with 5x power strip
- 4x protective contact sockets and 1x Euro socket
- 2x USB-A + 1x USB C® charging ports, up to 17 W
- Cable management box for concealing and storing messy cables
Technical specifications
- Product type
Power strip socket cube
- Light bulb features
Child safety
incl. USB
incl. USB-C®
- Outlets
5
- Cable length
1.40 m
- Used at
Indoors
- Material
Plastic
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V AC
- Factory colour
White
- Length
285 mm
- Width
145 mm
- Height
130 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3059119 Sygonix SY-6118238 Power strip socket cube 5x White PG connector 1 pc(s)
Warranty Terms
Warranty Terms 3059119 Sygonix SY-6118238 Power strip socket cube 5x White PG connector 1 pc(s)
Description
5-way socket with charging functions
The "Sygonix cable box WS with 5-way socket strip" offers four safety outlets and one Euro socket for AC devices as well as two USB-A and one USB-C connection. The USB ports provide up to 17 watts of power. Particularly clever: A convenient cable management box lets you disappear unnecessary cable in the power strip and provides for order on and below the desk.
Safe operation
The Sygonix table plug socket is equipped with a Master ON/OFF switch in order to be able to save energy when not in use. USB overload protection, overvoltage cut-off, short-circuit protection and increased protection against accidental contact to protect both devices and users from potential hazards and damage.
This text is machine translated.
Features
- Keep plugs, cables and power strip away from family members and pets
- With USB overload protection, over voltage cut-off and short-circuit protection
- Master ON/OFF switch
- Enhanced protection against accidental contact
Scope of delivery
- Power strip with box
- User manual
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































