
Highlights & Details
3-way socket strip, 1.4 m, with switch, black
- 3-way protective contact socket
- Enhanced protection against accidental contact
- With on/off switch
Technical specifications
- Product type
Power strip (+ switch)
- Light bulb features
incl. switch
Child safety
- Outlets
3
- Cable length
1.40 m
- Used at
Indoors
- Material
Plastic
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V AC
- Power rating
16 A
- Factory colour
Black
- Length
200 mm
- Width
54 mm
- Height
44 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2445492 Sygonix SY-4890984 Power strip (+ switch) 3x Black PG connector 1 pc(s)
Conformity certificate
Conformity certificate 2445492 Sygonix SY-4890984 Power strip (+ switch) 3x Black PG connector 1 pc(s)
Warranty Terms
Warranty Terms 2445492 Sygonix SY-4890984 Power strip (+ switch) 3x Black PG connector 1 pc(s)
Description
Scope of delivery
- Power strip
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 32.26€ 28.26*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































