
Highlights & Details
6-way socket strip with 9kA surge protection
- 9 kA surge protection
- Enhanced protection against accidental contact
- Cable length 1.4 m
Technical specifications
- Product type
Surge protection power strip
- Light bulb features
Child safety
Surge protection
incl. switch
- Outlets
6
- Cable length
1.40 m
- Used at
Indoors
- Material
PP
- Surge protection for
Mains outlets
- Leakage current
9 kA
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
250 V
- Power rating
3680 W
- Factory colour
White
- Length
365 mm
- Width
48 mm
- Height
52 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2522223 Sygonix SY-5044446 Surge protection power strip 6x White PG connector 1 pc(s)
Warranty Terms
Warranty Terms 2522223 Sygonix SY-5044446 Surge protection power strip 6x White PG connector 1 pc(s)
Description
The connected devices are also protected against overvoltage by indirect lightning strikes, for example. The socket also has a function control and ground connection display.
This text is machine translated.
Features
- 2pol. Mains switch
- 6 sockets
Scope of delivery
- Outlet strip
- Operating instructions
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























