
Highlights & Details
6x overvoltage protection connector strip swivelling
- Can be rotated and swiveled for comfortable workingSuitable for fixed mountingWith increased touch protection and overvoltage protection
Technical specifications
- Product type
Surge protection power strip
- Light bulb features
Surge protection
incl. switch
Child safety
Rotating power strip
- Outlets
6
- Cable length
1.50 m
- Used at
Indoors
- Mounting type
Fixing holes
- Material
Plastic
- Function display
visual
- Leakage current
6.5 kA
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V
- Power rating
3680 W
- Factory colour
Black
- Length
370 mm
- Width
90 mm
- Height
60 mm
IP20
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1296309 Renkforce 615F-CMB-S Surge protection power strip 6x Black PG connector 1 pc(s)
Conformity certificate
Conformity certificate 1296309 Renkforce 615F-CMB-S Surge protection power strip 6x Black PG connector 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- 6-way surge protection connector strip swivelling
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 34.97€ 30.97*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































