
Highlights & Details
Bachmann 300000 19" power strip
- Robust plastic profile
- Earthing contact socket-outlet rotated 90 degrees
- Large space between pots and sockets
- 19" rack compatible
Technical specifications
- Product type
19" power strip
- Outlets
6
- Cable length
2.00 m
- Used at
Indoors
- Mounting type
Rack
- Material
Plastic
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V AC
- Factory colour
Black
Anthracite
- Length
445 mm
- Width
74 mm
- Height
45 mm
- Cable design
Round
- Version
Cable
- Depth
400 mm
- Cable use
C13/C14 appliances
- Weight
0.8200
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 467679 Bachmann 300000 19" power strip 6x Black, Anthracite PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 467679 Bachmann 300000 19" power strip 6x Black, Anthracite PG connector 1 pc(s)
Description
This text is machine translated.
Features
- Colour: Grey / black
- Robust plastic profile, very torsion-resistant
- Earthing contact socket-outlet rotated 90 degrees
- Ideal for power supplies and chargers
- Large space between pots and sockets
- 19" rack compatible
- Cable: 2m H05VV-F 3G 1.5mm²
- Incl. Moulded earthing contact angled plug with double earthing contact system
- Incl. Integrated connection terminal for power supply
- Additional output for separate earth conductor
- Screw-in and re-connectable
Frequently Bought Together
(*All information is plus legal VAT)€ 48.97€ 44.97*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































