
Highlights & Details
3-way socket strip with aluminum profile
- With increased touch protection
- 2poliger switch
Technical specifications
- 2-pole switch
- Product type
Power strip (+ switch)
- Light bulb features
Child safety
incl. switch
- Outlets
3
- Cable length
1.50 m
- Used at
Indoors
- Mounting type
Fixing holes
- Material
Aluminium
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Power rating
3680 W
- Factory colour
Black
Silver
- Length
301 mm
- Width
67 mm
- Height
49 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1296312 Renkforce 315A-CMB Power strip (+ switch) 3x Black, Silver PG connector 1 pc(s)
Conformity certificate
Conformity certificate 1296312 Renkforce 315A-CMB Power strip (+ switch) 3x Black, Silver PG connector 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 30.97€ 26.97*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































