
Highlights & Details
Ehmann 0214x00058341 Smart power strips (Master-Slave strips)
- Electronic automatic shifting M/S with exact switching threshold adjustment
- Optical function display for M/S function
- Built-in sockets (turned 90°), round
Technical specifications
- Product type
Smart power strips (Master-Slave strips)
- Light bulb features
Master-Slave function
- Outlets
5
- Cable length
1.50 m
- Used at
Indoors
- Material
Plastic
- Function display
visual
- Activation threshold
7 - 100 W
- Plug type
PG connector
- Cable standard
H05VV 3G 1,5 mm²
- Operating voltage
230 V
- Power rating
3600 W
- Factory colour
Grey
Black
- Length
484 mm
- Width
74 mm
- Height
47 mm
IP20
Documents & Downloads
Datasheet
Datasheet 2202176 Ehmann 0214x00058341 Smart power strips (Master-Slave strips) Grey, Black PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2202176 Ehmann 0214x00058341 Smart power strips (Master-Slave strips) Grey, Black PG connector 1 pc(s)
Information
Information 2202176 Ehmann 0214x00058341 Smart power strips (Master-Slave strips) Grey, Black PG connector 1 pc(s)
Description
This text is machine translated.
Features
- Robust plastic profile, gray
- electronic automatic switching master/slave with exact switching threshold setting
- Optical function display for M/S function
- End caps with mounting option (19")
- exact switching threshold setting: 7-100 W (master)
- Own consumption<: 0.6 W
Scope of delivery
- Outlet strip
- Instructions/Safety Notice
Frequently Bought Together
(*All information is plus legal VAT)€ 98.97€ 94.97*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































