
Number
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
14-day return policy included
Highlights & Details
5-way socket strip 1.5 m IP44
- Approved for construction sites and agricultural use
- Suitable for wall mounting
- With illuminated on/off switch
- With protective contact plug and self-closing safety hinged lids
- 230 V, 16 A, MAX. 3,500 W.
Technical specifications
- Tested according to DIN VDE 0620-2-1, DIN EN 50525-2
- Product type
Power strip (+ switch)
- Light bulb features
incl. switch
- Outlets
5
- Cable length
1.50 m
- Used at
Outdoors
- Mounting type
Fixing holes
- Material
Plastic
- Plug type
PG connector
- Cable standard
H07RN-F 3G 1,5 mm²
- Operating voltage
230 V
- Power rating
3,500 W
- Factory colour
Black
Blue
- Length
380 mm
- Width
73 mm
- Height
52 mm
IP44
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 554309 AS Schwabe 38609 Power strip (+ switch) 5x Black, Blue PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 554309 AS Schwabe 38609 Power strip (+ switch) 5x Black, Blue PG connector 1 pc(s)
Description
With rubber protection caps and illuminated switch. Including eyelets for wall mounting.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 34.97€ 30.97*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































