
Highlights & Details
Ehmann 0615x00078001 Smart power strips (Master-Slave strips)
- 1 blue master-pole socket
- 4 black slave sockets
- 2 gray permanent sockets
Technical specifications
- Product type
Smart power strips (Master-Slave strips)
- Light bulb features
Master-Slave function
- Outlets
7
- Cable length
1.50 m
- Material
Aluminium
Plastic
- Surge protection for
Mains outlets
- Function display
visual
acoustic
- Leakage current
6.5 kA
- Plug type
PG connector
- Cable standard
H05VV 3G 1,5 mm²
- Operating voltage
230 V
- Factory colour
Aluminium (anodised)
Black
- Length
586 mm
- Width
65 mm
- Height
44 mm
IP20
Documents & Downloads
Datasheet
Datasheet 2202175 Ehmann 0615x00078001 Smart power strips (Master-Slave strips) Aluminium (anodised), Black PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2202175 Ehmann 0615x00078001 Smart power strips (Master-Slave strips) Aluminium (anodised), Black PG connector 1 pc(s)
Information
Information 2202175 Ehmann 0615x00078001 Smart power strips (Master-Slave strips) Aluminium (anodised), Black PG connector 1 pc(s)
Description
This text is machine translated.
Features
- Noble, transparent anodized aluminum housing, matt
- master/slave function with exact switching threshold setting
- Optical function display for M/S function
- Surge protection according to EN 61643-3-12 Typ3
- with optical function and acoustic error display
- Made in Germany
Scope of delivery
- Outlet strip
- Instructions/Safety Notice
Frequently Bought Together
(*All information is plus legal VAT)€ 118.97€ 114.97*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































