
Highlights & Details
Brennenstuhl 1951160400 Surge protection power strip
- 26,000 A surge protection
- Intelligent, replaceable module construction system
- Safety switch illuminated, two-pole can be switched on/off
- With 10 ampere fuse, replaceable
- High-quality protection against HF-interferences through integrated filter
Technical specifications
- Product type
Surge protection power strip
- Light bulb features
incl. switch
Surge protection
- Outlets
6
- Cable length
1.80 m
- Used at
Indoors
- Mounting type
Table
Floor
- Surge protection for
Mains outlets
- Function display
visual
- Leakage current
30,000 A
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V
- Power rating
2300 W
- Factory colour
Black
- Length
70 mm
- Width
90 mm
- Height
510 mm
IP20
- Cable design
Round
- Version
Cable
- Depth
400 mm
- Cable use
C13/C14 appliances
- Continuous power sockets
6
- Switchable sockets
6
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2452129 Brennenstuhl 1951160400 Surge protection power strip 6x Black PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2452129 Brennenstuhl 1951160400 Surge protection power strip 6x Black PG connector 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Premium-Line connector strip with lightning protection
Frequently Bought Together
(*All information is plus legal VAT)€ 73.96€ 69.96*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































