
Highlights & Details
6-way surge protection socket strip
- 6er earthing contact socket strip with 2m cable length H05VV -F 3G1.5 and integrated increased touch protection
- Practical arrangement of the socket at a 45° angle
- Protects valuable devices against surges with a max. leakage current of up to 19,500 A (protection during thunderstorms, lightning strikes, etc.)
- With illuminated safety switch for switching on and off (two-pole) and one function control light each for overvoltage protection
Technical specifications
- Product type
Surge protection power strip
- Light bulb features
Surge protection
incl. switch
Child safety
- Outlets
6
- Cable length
2.00 m
- Used at
Indoors
- Material
Plastic
- Function display
visual
- Leakage current
19.5 kA
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V AC
- Power rating
3500 W
- Factory colour
Anthracite
- Length
60 mm
- Width
95 mm
- Height
440 mm
- Depth
400 mm
- Continuous power sockets
6
- Weight
0 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 552574 Brennenstuhl 1159540366 Surge protection power strip 6x Anthracite PG connector 1 pc(s)
User & Safety Instructions 552574 Brennenstuhl 1159540366 Surge protection power strip 6x Anthracite PG connector 1 pc(s)
Conformity certificate
Conformity certificate 552574 Brennenstuhl 1159540366 Surge protection power strip 6x Anthracite PG connector 1 pc(s)
Description
- protects valuable devices against surges with a max. leakage current up to 19,500 A
- Function control lamp for surge protection
- Socket outlets with increased touch protection in practical 45° arrangement
- Total power max. 16 A/3500 W
- Cable length 2 m
- Cable designation H05VV -F 3G1.5
- Nominal current 16 A
- Plug system DE
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 59.96€ 55.96*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































