
Number
Total (1 m = € 7.50)
€ 14.99
incl. VAT
14-day return policy included
Technical specifications
- Height = 40 mm
- Width = 40 mm
- Tip distance = 10 mm
- Slot width = 4 mm
- Version of the side wall = slotted
- Length = 2000 mm
- Halogen-free = No
- Leakage current hard = Yes
- Flexible = No
- Mounting type = perforated base
- With the upper part = Yes
- Color = stone gray
- Product type
Cable duct
- Content
1 pc(s)
- Factory colour
Stone grey
- Dim
(L x W x H) 2000 x 40 x 40 mm
- Length
2000 mm
- Width
40 mm
- Height
40 mm
Documents & Downloads
Datasheet
Datasheet 1962749 OBO Bettermann 6178012 Cable duct (L x W x H) 2000 x 40 x 40 mm 1 pc(s) Stone grey
User & Safety Instructions
User & Safety Instructions 1962749 OBO Bettermann 6178012 Cable duct (L x W x H) 2000 x 40 x 40 mm 1 pc(s) Stone grey
Conformity certificate
Conformity certificate 1962749 OBO Bettermann 6178012 Cable duct (L x W x H) 2000 x 40 x 40 mm 1 pc(s) Stone grey
Description
Slit cable PVC channel with upper part for horizontal and vertical installation in the control cabinet. When wiring channels of the Series LK 4 and LK4/N corresponds to the nominal type the sparse inside dimension of the channel.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 16.28*



































