
Highlights & Details
Slotted cable ducts, 2000x25x40mm, 5 pcs
- 5-piece set
- Slotted wiring duct for horizontal and vertical installation in control cabinet
- Allows easy routing of cables and wires to the required locations
- Individual adjustment by breaking out individual bars
Technical specifications
- Product type
Cable duct
- Type
Slotblech cable duct
- Supplied length
2000 mm
- Content
5 pc(s)
- Factory colour
Grey
- Dim
(L x W x H) 2000 x 25 x 40 mm
- Length
2000 mm
- Width
25 mm
- Height
40 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3400580 Sygonix SY-6801160 Cable duct (L x W x H) 2000 x 25 x 40 mm 5 pc(s) Grey
User & Safety Instructions
User & Safety Instructions 3400580 Sygonix SY-6801160 Cable duct (L x W x H) 2000 x 25 x 40 mm 5 pc(s) Grey
Warranty Terms
Warranty Terms 3400580 Sygonix SY-6801160 Cable duct (L x W x H) 2000 x 25 x 40 mm 5 pc(s) Grey
Description
Features
- Length: 2000 mm
- Width: 25 mm
- Height: 40 mm
- Slot width: 6 mm
- Slot spacing: 7 mm
- Made of PVC
Scope of delivery
- 5x Slotted cable ducts
Frequently Bought Together
(*All information is plus legal VAT)€ 36.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































