
Highlights & Details
Aluminium cable duct white 50x26x1100mm
- Aluminium cable duct
- Flexible lid design for quick and easy maintenance
Technical specifications
- Product type
Cable trunking
- Type
Trapezium, aluminum
- Supplied length
1100 mm
- Content
1 pc(s)
- Factory colour
White
- Dim
(L x W x H) 1100 x 50 x 26 mm
- Length
1100 mm
- Width
50 mm
- Height
26 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3387108 Sygonix SY-6774216 Cable trunking (L x W x H) 1100 x 50 x 26 mm 1 pc(s) White
User & Safety Instructions
User & Safety Instructions 3387108 Sygonix SY-6774216 Cable trunking (L x W x H) 1100 x 50 x 26 mm 1 pc(s) White
Warranty Terms
Warranty Terms 3387108 Sygonix SY-6774216 Cable trunking (L x W x H) 1100 x 50 x 26 mm 1 pc(s) White
Description
Scope of delivery
- 1x Cable duct
- 8x Screws and dowels
- 1x Quick installation guide





























