
Highlights & Details
Flexible cable trunking 500x42x42
- Slot width 8 mm
- Slot gap 6.5 mm
- Durable polypropylene
Technical specifications
- Slot width 8 mm
- Slot gap 6.5 mm
- Material : Polypropylene
- Product type
Cable trunking
- Type
Round, flexible
- Supplied length
500 mm
- Content
1 pc(s)
- Factory colour
Grey
- Dim
(L x W x H) 500 x 42 x 42 mm
- Length
500 mm
- Width
42 mm
- Height
42 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3394169 Sygonix SY-6788338 Cable trunking (L x W x H) 500 x 42 x 42 mm 1 pc(s) Grey
User & Safety Instructions
User & Safety Instructions 3394169 Sygonix SY-6788338 Cable trunking (L x W x H) 500 x 42 x 42 mm 1 pc(s) Grey
Warranty Terms
Warranty Terms 3394169 Sygonix SY-6788338 Cable trunking (L x W x H) 500 x 42 x 42 mm 1 pc(s) Grey
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 6.48*
































