
Highlights & Details
6-way socket strip with 13.5kA surge protection
- 6x protective contact sockets
- 13.5kA surge protection, protects your valuable equipment from damaging surges and spikes
- With surge protection and ground connection indicators
- Cable length 5 m
Technical specifications
- Product type
Surge protection power strip
- Light bulb features
incl. switch
Surge protection
- Outlets
6
- Cable length
5.00 m
- Used at
Indoors
- Material
Plastic
- Leakage current
13.5 kA
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V AC
- Power rating
3680 W
- Factory colour
Black
- Length
377 mm
- Width
53 mm
- Height
47 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3476213 Sygonix SY-6952426 Surge protection power strip 6x Black PG connector 1 pc(s)
Warranty Terms
Warranty Terms 3476213 Sygonix SY-6952426 Surge protection power strip 6x Black PG connector 1 pc(s)
Description
This text is machine translated.
Features
- Master ON/OFF switch
- Enhanced protection against accidental contact
Scope of delivery
- Power strip
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 22.48*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































