
Number
Total (€ 99.99 / piece)
€ 99.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Power strip
- Light bulb features
Child safety
Safety function
- Outlets
4
- Cable length
1.40 m
- Used at
Indoors
- Mounting type
Fixing holes
- Material
Plastic
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V
- Power rating
3600 W
- Factory colour
Grey
Black
- Length
482.6 mm
- Width
71 mm
- Height
58 mm
IP20
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1417198 Kopp 228120012 Power strip 4x Grey, Black PG connector 1 pc(s)
Description
Robust channel socket strip with FI/LS function. 16 A, 250 V, max. 3600 W, IP20, with increased protection against accidental contact. FI/LS switch (B 16 A/ 30 mA).
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 118.97€ 114.97*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































