
Number
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
14-day return policy included
Highlights & Details
Brennenstuhl 1150650316 Power strip (+ switch)
- Sockets arranged at an angle of 90°
- Best suitable for connecting angle plugs
- The distances enable the operation of power supplies
Technical specifications
- Product type
Power strip (+ switch)
- Light bulb features
incl. switch
- Outlets
6
- Cable length
3.00 m
- Used at
Indoors
- Mounting type
Wall
Floor
Table
- Material
Plastic
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V
- Power rating
3680 W
- Factory colour
Black
- Length
80 mm
- Width
60 mm
- Height
430 mm
- Continuous power sockets
6
- Weight
0.68
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2194387 Brennenstuhl 1150650316 Power strip (+ switch) 6x Black PG connector 1 pc(s)
Description
The Bremounta 6er multiple outlet strip from brennenstuhl in black and 3 m cable impresses with its quality and safety in all areas.
This text is machine translated.
This text is machine translated.
Features
- Illuminated safety switch, two-pole on/off switchable
- Multiple plugs with practical screw holes for wall mounting
Scope of delivery
- Bremounta-Steckdosenleiste in black
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 32.97€ 28.97*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































