
Highlights & Details
Brennenstuhl 1153300124 Power strip (+ switch)
- 4er earthing contact socket strip with 90° arrangement of the sockets, 1.5m cable length H05VV -F 3G1.5 and increased touch protection
- Cable output of the connector strip can be varied on both sides
- Multiple plug with convenient fixing eyes for wall mounting and cable clip for storing excess cables
- With illuminated safety switch for switching on and off (two-pole)
Technical specifications
- Product type
Power strip (+ switch)
- Light bulb features
Child safety
incl. switch
- Outlets
4
- Cable length
1.50 m
- Used at
Indoors
- Mounting type
Fixing holes
- Material
Plastic
- Type
1 Switch
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Power rating
3500 W
- Factory colour
Black
- Length
65 mm
- Width
80 mm
- Height
370 mm
- Continuous power sockets
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 613395 Brennenstuhl 1153300124 Power strip (+ switch) 4x Black PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 613395 Brennenstuhl 1153300124 Power strip (+ switch) 4x Black PG connector 1 pc(s)
Conformity certificate
Conformity certificate 613395 Brennenstuhl 1153300124 Power strip (+ switch) 4x Black PG connector 1 pc(s)
Description
* Sockets with a 90° arrangement
* With cable clip to attach the cable
* Cable output can be variable on both sides
* Comfortable distance between the sockets
* With mounting lugs for wall mounting
* Safety switch illuminated, two-pole on/off switchable
This text is machine translated.
Features
- 4-way earthing contact socket strip with 1.5m cable length H05VV-F 3G1,5 and increased contact protection
- The cable output of the connector strip is variable on both sides
- Multiple plug with convenient fastening eyes for wall mounting and cable clip for fixing the cable
- Multiple socket with illuminated safety switch for switching on and off (two-pole)
- Primera-Line socket strip in black color with convenient 90° arrangement of the sockets
Frequently Bought Together
(*All information is plus legal VAT)€ 31.97€ 27.97*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































