
Highlights & Details
Brennenstuhl 1391010601 Surge protection power strip
- 6-way socket stripWith overvoltage protection 60,000 A.5 m cable, with switch
Technical specifications
- Product type
Surge protection power strip
- Light bulb features
incl. switch
Surge protection
Child safety
- Outlets
6
- Cable length
5 m
- Used at
Indoors
- Mounting type
Table / wall
- Material
Aluminium
Plastic
- Surge protection for
Mains outlets
- Function display
visual
- Leakage current
60000 A
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V
- Factory colour
Silver
Black
- Length
65 mm
- Width
120 mm
- Height
570 mm
- Version
Adapter
- Depth
400 mm
- Rack size
483 mm (19")
- Continuous power sockets
6
- Switchable sockets
6
- Weight
0
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2589332 Brennenstuhl 1391010601 Surge protection power strip Silver, Black PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2589332 Brennenstuhl 1391010601 Surge protection power strip Silver, Black PG connector 1 pc(s)
Conformity certificate
Conformity certificate 2589332 Brennenstuhl 1391010601 Surge protection power strip Silver, Black PG connector 1 pc(s)
Description
This text is machine translated.
Features
- Automatic cutout 16 A.Cable length 5 mNominal current 16 AEMI/RFI suppression filter
Scope of delivery
- Premium-Protect-Line surge protection socket strip
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































