
Highlights & Details
Brennenstuhl 1150660315 Power strip (+ switch)
- 5-way socket strip with a 4-point layer for optimum mounting e.g. on the wall - Ideal suitable for angled plugs and operating power supplies, as 90° angle arrangement of the socket; 5-way USB connector strip with increased protection against accidental contact - provides for even more security in the household; connector strip with 2 USB A charging sockets 5V/2.10A, 10.5W;Multiple socket with illuminated safety switch for switching on and off (two-pole);Delivery includes: 1x Bremonta socket strip with USB charging function and 3M black cable - best quality from Brennenstuhl
Technical specifications
- Nominal current: 16 A
- Product type
Power strip (+ switch)
- Light bulb features
incl. USB
- Outlets
5
- Cable length
3.00 m
- Used at
Indoors
- Mounting type
Fixing holes
- Material
Plastic
- Function display
visual
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V
- Power rating
3500 W
- Factory colour
Black
- Length
430 mm
- Width
70 mm
- Height
80 mm
IP20
- Continuous power sockets
5
- Weight
0.65
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1948220 Brennenstuhl 1150660315 Power strip (+ switch) 5x Black PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1948220 Brennenstuhl 1150660315 Power strip (+ switch) 5x Black PG connector 1 pc(s)
Description
* Charge the connected devices with two built-in USB A ports 5V/2.10A, 10.5W
* Sockets arranged at an angle of 90°
* Ideal for connecting angle plugs
* The distances allow the operation of power supplies
* Safety switch illuminated, two-pole on/off switchable
* Multiple connectors with convenient screw holes for wall mounting
This text is machine translated.
Features
- Earthing contact sockets in 90° arrangement
- Illuminated safety switch, two-pole on/off switch
- Sockets with increased touch protection
- 2 USB charging sockets
- Total charging current max. 2100 mA for fast charging
- Optimal mounting option with 4-point support.
Frequently Bought Together
(*All information is plus legal VAT)€ 39.97€ 35.97*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































