
Highlights & Details
Comfort Line radio RC CE1 4001
- 4 -pc radio socket set for comfortable switching on and off of electrical devices and lamps up to 1000 W in the interior
- Radio sockets with increased touch protection: Plastic plates close the contacts of the socket
- 4-channel hand-held transmitter (433.92 MHz) for universal control of single or multiple receivers simultaneously up to 25m range
- Simple and flexible use through self-learning coding
Technical specifications
- Battery type: 1 x CR2032
- Standby consumption approx. 0.6 W
- Product type
Socket set
- Factory colour
Multicolour
- Used at
Indoors
- Max. switching capacity
1000 W
- Data transfer (Smart Home)
Wireless
- Frequency
433 MHz
- Channels
4
25 m
- Width
6.5 mm
- Height
20 mm
- Depth
13 mm
- Dim
(L x W x H) 200 cm x 6.5 mm x 20 mm
- Hub
Not required
n.rel.
- Length
200 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1596235 Brennenstuhl Comfort-Line 1507050 Wireless Socket set Indoors 1000 W
Datasheet 1596235 Brennenstuhl Comfort-Line 1507050 Wireless Socket set Indoors 1000 W
User & Safety Instructions
User & Safety Instructions 1596235 Brennenstuhl Comfort-Line 1507050 Wireless Socket set Indoors 1000 W
User & Safety Instructions 1596235 Brennenstuhl Comfort-Line 1507050 Wireless Socket set Indoors 1000 W
Description
With four radio sockets for indoors, this set offers plenty of possibilities for more comfort at home. Switch on and off consumer electronics, lamps, fans and more comfortably via remote control.
- for convenient switching on and off of electrical appliances and lamps up to 1000 W.
- the safe and comfortable solution for switching electrical devices, conveniently by radio at the push of a button
- Plug the switch receiver into the wall socket and the device you want to switch remotely
- very helpful also for the sick or with limited mobility
- Switching status display on the receiver, can also be operated manually
- Easy and flexible use through self-learning coding
- Interference-proof by more than 65,000 different codes
- permanent storage of the coding even in case of a long power failure
- Range up to 25 m.
- frequency 433.92 MHz
- including 3 V battery (type CR2032) for the hand-held transmitter
- sockets with increased touch protection
This text is machine translated.
Features
- Sockets with increased touch protection.
Scope of delivery
- Handheld transmitter
- Battery
- 4x wireless switch socket
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 77.96*
What kind of Wireless Sockets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































