
Highlights & Details
Personal protection plug BDI-S2 30 IP55
- Personal protection plug as effective protection against electric shocks quickly separates the active conductor from the mains as soon as there is residual current
- Residual current circuit breaker with two-pin cut-out
- Reliable Persons protection with a rated fault current of 30 mA
- Personal protection plug thanks to IP55 degree of protection for use in outdoor areas (jam federal splash water protected)
Technical specifications
- Product type
RCCB in-line socket
- Enclosure material
Plastic
- Connector version
angled
- Nominal voltage
230 V
- Load (max.)
16 A
- Factory colour
Yellow
- No. of pins
4
IP55
- Differential current rating
0.03 A
- Dim
(L x W x H) 150 cm x 50 mm x 100 mm
- Width
50 mm
- Height
100 mm
- Length
150 cm
- Type
PRCD
- Weight
0
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1527731 Brennenstuhl 1290670 RCCB in-line socket PRCD 230 V Yellow IP55
User & Safety Instructions 1527731 Brennenstuhl 1290670 RCCB in-line socket PRCD 230 V Yellow IP55
User & Safety Instructions 1527731 Brennenstuhl 1290670 RCCB in-line socket PRCD 230 V Yellow IP55
Conformity certificate
Conformity certificate 1527731 Brennenstuhl 1290670 RCCB in-line socket PRCD 230 V Yellow IP55
Certificate
Certificate 1527731 Brennenstuhl 1290670 RCCB in-line socket PRCD 230 V Yellow IP55
Description
Two pole cut-off
Protection class (IP): IP55 dust and water-proof
Suitable for 3G0,75² to 3G2,5² cables
Voltage: 250 V
Max. power rating 16 A
Number of pins: 4
Schuko plug (type E and F)
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 40.98*































