
Number
Total (€ 204.99 / piece)
€ 204.99
incl. VAT
14-day return policy included
Highlights & Details
PRCD-S + safety control. 3-way coupling
- Now with TopTaurus2 plug system
- Forward or trailing switch
- Detects overvoltage or DC voltage
- IP54
Technical specifications
- Product type
RCCB cable extension
- Factory colour
Grey
Black
Red
IP54
- Type
PRCD-S+
- Cable length
3.00 m
- Cable standard
H07RN-F 3G 1,5 mm²
- Type A
PG plug
- Type B
PG socket
- Connector version
straight
- Nominal current
16 A
- Used at
Indoors
Outdoors
- Outlets
3
- Measured differential current
0.03 A
- Nominal current (details)
16 A
- Operating voltage
230 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1517613 PCE 4670002 RCCB cable extension PRCD-S+ Grey, Black, Red IP54
User & Safety Instructions
User & Safety Instructions 1517613 PCE 4670002 RCCB cable extension PRCD-S+ Grey, Black, Red IP54
Information
Information 1517613 PCE 4670002 RCCB cable extension PRCD-S+ Grey, Black, Red IP54
Description
Craftsmen are often faced with the problem, you need to connect your power tools on sockets, whose functional safety do not check. Faulty electrical installations (e.g. lack of protective conductors, or interchanging of the protective earth conductor and outer conductor) are normally not visible without a more detailed investigation and thus particularly dangerous. This can result in serious accidents. The PRCD-S + the PCE protects the user against faulty electrical installations.
When plugging in the PRCD-S + into a socket with unknown protective measure, there is an automatic routine testing. Only if the socket in a faultless us safe condition (signal unit flashes green), the PRCD-S + switch on. The signal unit is permanently illuminated in the color green. Only now can the electric load is switched on.
After commissioning of the electrical load that is used for the PRCD-S+ as residual current operated circuit breakers and protects the user against dangerous currents, which can be caused by faulty electrical equipment. In addition, the PRCD-S + undervoltage tripping, which an independent switching the consumer after a power failure.
This text is machine translated.
When plugging in the PRCD-S + into a socket with unknown protective measure, there is an automatic routine testing. Only if the socket in a faultless us safe condition (signal unit flashes green), the PRCD-S + switch on. The signal unit is permanently illuminated in the color green. Only now can the electric load is switched on.
After commissioning of the electrical load that is used for the PRCD-S+ as residual current operated circuit breakers and protects the user against dangerous currents, which can be caused by faulty electrical equipment. In addition, the PRCD-S + undervoltage tripping, which an independent switching the consumer after a power failure.
This text is machine translated.
Features
- Optical Error Message
- Measuring error detection
- Mounted Solid-rubber plug and rubber coupler
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 210.48*


























