
Number
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
14-day return policy included
Highlights & Details
Safety box MINIMO green IP44
- Housing made of highly robust plastic, dust and splash-proofWith strain relief clampsTwo cable outputs for cables up to 11 mm diameter
Technical specifications
- Product type
Socket cube
- Used at
Indoors
Outdoors
- Factory colour
Green
- Material
Plastic
- Type
For straight plugs, IP44
- Length
216 mm
- Width
87 mm
- Height
85 mm
n.rel.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2161880 Heitronic 21050 Socket cube Green
Conformity certificate
Conformity certificate 2161880 Heitronic 21050 Socket cube Green
Description
With the compact safety box MINIMO you always provide secure cable transitions while camping, in the garden or for the festive lighting.Plug connections are thus reliably protected against dirt and moisture. Suitable for cables up to 11 mm diameter.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 41.47€ 37.47*
What kind of Outdoor Sockets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































