
Highlights & Details
Garden socket with ground spike IP44 4-way 10m H07RN-F 3G1.5
- Ground stake and casing are made of stable, weather-resistant plastic.
- 2 or 4 sockets with self-closing hinged lids.
- Neoprene rubber connection cable with ground contact plug.
Technical specifications
- Cable type H07RN-F 3G 1.5 mm²
- Product type
Weatherproof power strip
- Outlets
4
- Cable length
10.00 m
- Used at
Outdoors
- Light bulb features
incl. ground spike
- Hand-held controller included
No
- Mounting type
Ground socket
- Factory colour
Green
- Plug type
PG connector
- Material
Plastic
- Operating voltage
230 V AC
- Length
230 mm
- Width
360 mm
- Height
380 mm
n.rel.
- Depth
150 mm
- Weight
2180 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1438718 Brennenstuhl 1154450 Weatherproof power strip 4x Green incl. ground spike
User & Safety Instructions 1438718 Brennenstuhl 1154450 Weatherproof power strip 4x Green incl. ground spike
Description
* To connect : garden lights, light chains, radio, electric grill etc.
* For continuous outdoor use, IP 44
* Ground spike and housing are made of stable, weather-resistant plastic
* With self-closing hinged lids
* Neoprene rubber connecting cable
* Plug 230 V/ 16 A
* Sockets 2 x 230 V/16 A
* Connector system: DE
This text is machine translated.
Scope of delivery
- 1 x external socket with self-closing hinged lids - in the best quality of Brennenstuhl®
Frequently Bought Together
(*All information is plus legal VAT)€ 74.97€ 70.97*
What kind of Outdoor Sockets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























