
Highlights & Details
Garden power outlet, 2 sockets, stainless steel
- 2-way protective contact sockets with protective cover
- Durable stainless steel body
- Weatherproof IP44 rating
Technical specifications
- Product type
Weatherproof power strip
- Outlets
2
- Used at
Outdoors
Indoors
- Light bulb features
Child safety
- Power rating (max.)
3680 W
- Mounting type
Floor fixed
- Factory colour
Stainless steel
- Plug type
None
- Material
Stainless steel
Plastic
- Operating voltage
230 V AC
- Length
70 mm
- Width
70 mm
- Height
230 mm
n.rel.
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2489874 Sygonix SY-4979748 Weatherproof power strip Stainless steel
Warranty Terms
Warranty Terms 2489874 Sygonix SY-4979748 Weatherproof power strip Stainless steel
Description
This text is machine translated.
Features
- Enhanced protection against accidental contact
Scope of delivery
- Garden power outlet
- Hex wrench
- 4x Screws
- 4x Dowels
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 58.97€ 54.97*
What kind of Outdoor Sockets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























