
Number
Total (€ 81.99 / piece)
€ 81.99
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Product type
Weatherproof power strip
- Outlets
4
- Continuous power sockets
4
- Switchable sockets
0
- Dimmable sockets
0
- Used at
Outdoors
- Light bulb features
incl. ground spike
- Hand-held controller included
No
- Power rating (max.)
3200 W
- Factory colour
Black
- Plug type
PG connector
- Material
Plastic
- Operating voltage
230 V AC
- Type
4-WAY GARDEN SOCKET
- Length
300 mm
- Width
250 mm
- Height
225 mm
n.rel.
- Nominal voltage (details)
230 V/50 Hz
- Nominal current (details)
16 A
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 572021 Oase 55433 Weatherproof power strip 4x Black incl. ground spike
Warranty Terms
Warranty Terms 572021 Oase 55433 Weatherproof power strip 4x Black incl. ground spike
Description
The InScenio range of garden sockets creates Oasis effects in garden and pond technology. Equipped with a ground spike, they can be anchored securely in the ground. The four sockets and the input plug for drawing current are splashproof and individually equipped with strain relief.
Features
- Sockets: 1 input plug 230 V/50 Hz
- Connection output: socket with permanent current: 230 V/50 Hz with 3600 W total load, Switch sockets on/off, 230 V/50 Hz with 2000 W, Range of temperature -5 up to 45 °C.
Scope of delivery
- Garden socket with cover plate and ground spike
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 120.76€ 116.76*
What kind of Outdoor Sockets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























