
Highlights & Details
Garden power outlet, 4 sockets
- 4-way protective contact sockets with protective cover
- Black aluminium body
- With ground spike
Technical specifications
- Product type
Weatherproof power strip
- Outlets
4
- Used at
Outdoors
Indoors
- Light bulb features
Child safety
incl. ground spike
- Power rating (max.)
3680 W
- Mounting type
Floor fixed
- Factory colour
Black
- Plug type
None
- Material
Aluminium
- Operating voltage
230 V AC
- Length
99 mm
- Width
74 mm
- Height
251 mm
n.rel.
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3060829 Sygonix SY-6121658 Weatherproof power strip 4x Black Child safety, incl. ground spike
Warranty Terms
Warranty Terms 3060829 Sygonix SY-6121658 Weatherproof power strip 4x Black Child safety, incl. ground spike
Description
This text is machine translated.
Features
- Enhanced protection against accidental contact
- IP44
Scope of delivery
- Garden power outlet
- Ground spike
- Bracket
- 4x Screws
- 4x Dowels
- User manual
Hints
What kind of Outdoor Sockets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























