
Highlights & Details
PRCD-S+ SAFETY CABLE IP54
- Switches forwards or downstream
- Detects overvoltage or DC voltage
- IP54
- This text is machine translated.
Technical specifications
- Product type
RCCB cable extension
- Factory colour
Grey
Black
Red
IP54
- Dim
(W x H x D) 54.0000 x 57.0000 x 239.0000 mm
- Width
54.0000 mm
- Height
57.0000 mm
- Type
PRCD-S+
- Depth
239.0000 mm
- Cable length
3.00 m
- Cable standard
H07RN-F 3G 1,5 mm²
- Type A
PG plug
- Type B
PG socket
- Connector version
straight
- Nominal current
16 A
- Used at
Indoors
Outdoors
- Outlets
1
- Measured differential current
0.03 A
- Nominal current (details)
16 A
- Operating voltage
230 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1517612 PCE 4670001 RCCB cable extension PRCD-S+ Grey, Black, Red IP54
User & Safety Instructions
User & Safety Instructions 1517612 PCE 4670001 RCCB cable extension PRCD-S+ Grey, Black, Red IP54
Information
Information 1517612 PCE 4670001 RCCB cable extension PRCD-S+ Grey, Black, Red IP54
Description
When plugging in the PRCD-S + into a socket with unknown protective measure, there is an automatic routine testing. Only if the socket in a faultless us safe condition (signal unit flashes green), the PRCD-S + switch on. The signal unit is permanently illuminated in the color green. Only now can the electric load is switched on.
After commissioning of the electrical load that is used for the PRCD-S+ as residual current operated circuit breakers and protects the user against dangerous currents, which can be caused by faulty electrical equipment. In addition, the PRCD-S + undervoltage tripping, which an independent switching the consumer after a power failure.
This text is machine translated.
Features
- Safety line with safety switch PRCD-S+
- 16A 250V~; I∆N = 30mA<><><><><><><>Br housing gray / black / red Br 3M cable black H07RN-F 3G1,5mm² br On the network side 1.5m cable with TopTaurus 2 (05721-sr)
- the outgoing side 1.5m cable with TopTaurus 2 safety plug with hinged lid (25712 608-sr) br Protection circuit breaker in accordance with DIN VDE 0661 br UV 203-006 (previously tested
Frequently Bought Together
(*All information is plus legal VAT)€ 200.48*



























