
Number
Total (€ 32.99 / piece)
€ 32.99
incl. VAT
14-day return policy included
Highlights & Details
Extension cable with PRCD
- Built-in PRCD personal protection intermediate switch
- Reliable protection against electrical accidents
- 3m cable
Our service for you
Technical specifications
- Max. Load 3600 W
- Response time < 30 ms
- Nominal fault current 10mA
- Cable length: 3 Meter.
- Cable: H07RN-F 3G1,5mm²
- Product type
RCCB cable extension
- Features
+ PRCD
- Enclosure material
Plastic
- Connector version
straight
- Nominal voltage
230 V AC
- Load (max.)
16 A
- Factory colour
Black
IP44
- Differential current rating
0.01 A
- Length
3 m
- Type
PRCD
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3026089 Sygonix SY-6052178 RCCB cable extension PRCD 230 V AC Black IP44
User & Safety Instructions
User & Safety Instructions 3026089 Sygonix SY-6052178 RCCB cable extension PRCD 230 V AC Black IP44
Warranty Terms
Warranty Terms 3026089 Sygonix SY-6052178 RCCB cable extension PRCD 230 V AC Black IP44
Description
Extension cable with RCD adapter. Personal protection prevents life-threatening electric shocks. The power supply is immediately cut off if dangerous residual current is detected.
This text is machine translated.
This text is machine translated.
Features
- Enhanced protection against accidental contact
- IP44
Scope of delivery
- Extension cable with PRCD
- 3x Labels
- User manual
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 88.96*
































